Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TBS1072B-EDU ENCORE - 

Digital Oscilloscope, Refurbished, Education Model, TBS1000B Series, 2 Channel, 70 MHz, 1 GSPS

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TBS1072B-EDU ENCORE
Varenummer:
2902209
Produktsortiment
TBS1000B Series
Se alle tekniske dokumenter

Produktoplysninger

:
TBS1000B Series
:
2 Channel
:
70MHz
:
1GSPS
:
2.5 kpts
:
-
:
WVGA LCD Colour
:
100MHz TPP0101 Passive Probe Per Channel (10:1), CD, Manual, Traceable Certificate of Calibration
:
5 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

TBS1000B-EDU series digital storage oscilloscope with 7" WVGA (800 X 480) active TFT colour display the industry's best value entry level oscilloscope for educational activities.
  • Tested, calibrated and reconditioned product to original factory specs
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Integrated courseware feature
  • Dual channel frequency counter and zoom function
  • Advanced triggers including pulse and line-selectable video triggers
  • Autoset and auto-ranging functions
  • Multiple language user interface
  • USB 2.0 host port on the front panel
  • USB 2.0 device port on rear panel connectivity

Applikationer

Test & Measurement

Indhold

Digital storage oscilloscope, TPP0101 passive probe (100MHz), Traceable certificate of calibration, Power cord, Installation and safety manual, Customer documentation including detailed user manuals, 5-year warranty.

Relaterede søgninger

Produceres ikke længere

kr 2.440,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.440,00