Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TBS1052B-EDU+AFG2021+2110+2220-30-1 - 

Bundle Kit, DSO, AF Generator, 5-1/2 Dual Display DMMs, Multi Channel Programmable DC Power Supply

TBS1052B-EDU+AFG2021+2110+2220-30-1 - Bundle Kit, DSO, AF Generator, 5-1/2 Dual Display DMMs, Multi Channel Programmable DC Power Supply

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TBS1052B-EDU+AFG2021+2110+2220-30-1
Varenummer:
2426866
Se alle tekniske dokumenter

Produktoplysninger

:
DSOs, AF Generator, 5-1/2 Dual Display DMMs, Multi Channel Programmable DC Power Supplies
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The TBS1052B-EDU+AFG2021+2110+2220-30-1 is an Education Introductory Lab Kit. The digital storage oscilloscope is the first oscilloscope to use an innovative new Courseware system that enables educators to seamlessly integrate teaching materials onto the oscilloscopes. The arbitrary/function generator has 20MHz sine wave, 10MHz square and pulse wave provides a cost-effective solution for most applications. The standard USB host/device, optional GPIB and LAN interfaces keep the best balance between cost and versatility. The Model 2110 5-1/2" Digit Dual-Display Digital Multimeter combines a compelling price with a comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. The multi-channel programmable DC power supplies have an excellent accuracy, remote sensing and a wide power output range make the Series 2200 Multichannel power supplies essential test instruments both on the bench and in test systems.
  • 7-inch WVGA (800X480) Active TFT Colour Display
  • 34 Automated Measurements
  • Dual Window FFT, Simultaneously Monitors both the Time and Frequency Domains
  • Integrated Courseware Feature
  • Dual Channel Frequency Counter
  • Autoset and Signal Auto-ranging
  • 4 x 128kS Built-in and USB Memory Expansion for user-defined Arbitrary Waveforms
  • Standard USB Host/Device, GPIB and LAN interfaces keep the best balance between cost and versatility
  • Multiple Run Modes and Modulation Modes Cover most Customer Requirements to Finish the Job
  • Menu and Online help are in 8 Languages
  • Free ArbExpress makes User-Defined Waveform Editing and Downloading Extremely easy
  • SignalExpress combines Tektronix bench instruments into a Low-cost solution for automatic testing
  • High Accuracy, High Speed for General Purpose Measurements
  • Dual-line Display Allows Concurrent Measurements
  • TMC-Compliant USB 2.0 Interface for use with SCPI Test Commands
  • Rugged Construction for Durability in Bench/Portable Applications
  • Channels are Independently Controlled and have Isolated Outputs for Maximum Flexibility
  • Two 30V Channels can be combined either in series or parallel to double output voltage or current
  • Low Noise, Linear Regulation with <3mVpp Ripple and Noise
  • Voltage and Current outputs for all channels are displayed simultaneously for easy observation

Applikationer

Hobby & Education, Test & Measurement

Indhold

DSOs, AF Generator, 5-1/2 Dual Display DMMs, Multichannel programmable DC power supplies.

Alternativer til TBS1052B-EDU+AFG2021+2110+2220-30-1

Lagerføres ikke længere

kr 14.848,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
1 Kit
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 14.848,00