Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TBS1032B - 

Digital Oscilloscope, Compact Design, TBS1000B Series, 2 Channel, 30 MHz, 500 MSPS, 2.5 kpts

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TBS1032B
Varenummer:
2525986
Produktsortiment
TBS1000B Series
Teknisk datablad:
TBS1032B   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
TBS1000B Series
:
2 Channel
:
30MHz
:
500MSPS
:
2.5 kpts
:
-
:
WVGA LCD Colour
:
One 50MHz TPP0051 Passive Probe Per Channel (10:1), Manual, Certificate of Calibration, CD
:
5 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The TBS1032B from Tektronix is a TBS1000B series digital storage oscilloscope with 30MHz bandwidth and 2 analogue channels. The TBS1032B digital storage oscilloscope provides affordable performance in a compact design. It features USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, TrendPlot and a context sensitive help menu.
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124 mm deep and 2 kg
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC

Applikationer

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Indhold

TBS1032B oscilloscope, Passive probes one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation, CD with customer documentation.

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer til TBS1032B

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

27 På lager

Leveres så længe lager haves

23 på lager til levering næste dag (Liege lager)
4 på lager til levering næste dag (UK lager)
kr 3.126,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.126,00
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
Spørgsmål og svar fra vores kunder