Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

RSA306B PROMO

Spectrum Analyser, PC Based, 9kHz to 6.2GHz, 31.9 mm, 190.5 mm, 139.7 mm

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
RSA306B PROMO
Varenummer:
2830971
Lagerstatus:
Nyt produkt
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
PC Based

:
-

:
9kHz to 6.2GHz

:
-

:
31.9

:
190.5

:
139.7

:
750

:
3 Years

:
-

:
No SVHC (07-Jul-2017)

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The RSA306B PROMO from Tektronix is an USB real time spectrum analyser. It offers full-featured spectrum analysis and deep signal analysis at a price unmatched by any previous offering. Using the latest in commercial interfaces and available computing power, the RSA306B separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay are performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues. It uses your PC and Tektronix SignalVu-PC™ RF signal analysis software to provide real time spectrum analysis, streaming capture and deep signal analysis capabilities for signals from 9KHz to 6.2GHz, all in a low cost, highly portable package that is ideal for field, factory or academic use.
  • 20dBm to -160dBm measurement range
  • Mil-Std 28800 Class 2 environmental, shock and vibration for operation in harsh conditions
  • Acquisition bandwidth of 40MHz
  • SignalVu-PC software with 17 spectrum and signal analysis measurements standard
  • Real time DPX spectrum/spectrogram standard
  • Options for mapping, playback of recorded signals, signal survey/classification
  • Options for LTE, Bluetooth, APCO 25, WLAN and general purpose modulation analysis
  • Application programming interface (API) included for Microsoft Windows environments
  • UL61010-1, CAN/CSA-22.2 No.61010-1, EN61010-1, IEC61010-1 approved
  • Operating temperature range from -10°C to 55°C

Indhold

RSA306B spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Produceres ikke længere

Kundeanmeldelser

Spørgsmål og svar fra vores kunder