Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

RSA306B DEMO

Spectrum Analyser, Ex-Demo, PC Based, SignalVu-PC Series, 9kHz to 6.2GHz, 31.9 mm, 190.5 mm

RSA306B DEMO - Spectrum Analyser, Ex-Demo, PC Based, SignalVu-PC Series, 9kHz to 6.2GHz, 31.9 mm, 190.5 mm

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
RSA306B DEMO
Varenummer:
2612721
Produktsortiment
SignalVu-PC Series
Teknisk datablad:
RSA306B DEMO   Datasheet
Lagerstatus:
Nyt produkt
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
PC Based

:
SignalVu-PC Series

:
9kHz to 6.2GHz

:
-

:
31.9

:
190.5

:
139.7

:
750

:
1 Year

:
EU, SWISS, UK

:
No SVHC (17-Dec-2015)

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Produktoversigt

The RSA306B DEMO is a Farnell ex-demo spectrum analyzer, please note this product is in a used condition, is not calibrated and includes the Farnell standard 1-year warranty only. The RSA306B USB spectrum analyzer offers unmatched price and performance, with features normally found on much more expensive analyzers. SignalVu-PC software (including EMI precompliance package) and API is provided as standard. Add on features for IoT with one-button measurements. The RSA306B is highly portable, so you can perform RF signal analysis easily in the field. Data analysis, storage and replay are performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues.
  • 9 kHz to 6.2 GHz frequency range
  • Mil-Std 28800 Class 2 environmental, shock and vibration for operation in harsh conditions
  • Acquisition bandwidth of 40 MHz for wideband vector analysis of modern standards and wideband real time analysis
  • SignalVu-PC software with 17 spectrum and signal analysis measurements standard
  • Real time DPX Spectrum/Spectrogram standard
  • Options for Mapping, Playback of recorded signals, Signal survey/classification
  • Options for LTE, Bluetooth, APCO 25, WLAN and general purpose modulation analysis
  • Application Programming Interface included
  • Streaming capture to disk offering gapless recording of long-duration events
  • Operating temperature range from -10°C to 55°C
  • Over 15 options for mapping, modulation analysis, standards support, pulse, playback of recorded files, and more
  • Small and light, 0.75kg and less than 4.5 watts power consumption

Indhold

RSA306B spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).

Fodnoter

The RSA306B requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system.

Lagerføres ikke længere

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.