Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PSPL5868 - 

Amplifier, Driver, 30kHz to 11.8GHz, 28.5 dB, SMA Jack, Picosecond Series

PSPL5868 - Amplifier, Driver, 30kHz to 11.8GHz, 28.5 dB, SMA Jack, Picosecond Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PSPL5868
Varenummer:
2432801
Produktsortiment
Picosecond Series
Teknisk datablad:
PSPL5868   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
30kHz to 11.8GHz
:
28.5dB
:
SMA Jack, SMA Jack
:
Picosecond Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The PSPL5868 is a 10.7Gb/s Driver Amplifier intended for use as a modulator driver or as a linear amplifier. This device includes internal temperature compensation for excellent output stability over temperature and exhibits both high output and low power dissipation. It also incorporates internal sequencing circuitry, making it insensitive to power supply application sequence. It includes bias network, crossing point control and adjustable output voltage. This modulator driver can be operated using only three of the available 7-pin. The DC pins required for operation are 1, 3 and 7. The RF connectors and DC pins are shown in the following drawing and table.
  • Linear amplifier with 28dB gain
  • Temperature compensated design for output stability

Applikationer

Industrial, Signal Processing

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 18.600,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 18.600,00