Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

PSPL5866

Amplifier, Linear, 2.5kHz to 10GHz, 25.5 dB, SMA Jack, Picosecond Series

PSPL5866 - Amplifier, Linear, 2.5kHz to 10GHz, 25.5 dB, SMA Jack, Picosecond Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PSPL5866
Varenummer:
2432800
Produktsortiment
Picosecond Series
Teknisk datablad:
PSPL5866   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
2.5kHz to 10GHz

:
25.5dB

:
SMA Jack, SMA Jack

:
Picosecond Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The PSPL5866 is a 10GHz Linear Amplifier has been designed to minimize the variations in gain and phase and to operate at very low frequencies. The device includes internal temperature compensation for excellent output stability over temperature and exhibits both high output and low power dissipation. It also incorporates internal sequencing circuitry, making it insensitive to power supply application sequence.
  • Linear amplifier with 25dB gain
  • >4Vp-p Linear output

Applikationer

Industrial, Signal Processing

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Produceres ikke længere

kr 17.061,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 17.061,00