Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

PSPL5865

Amplifier, Driver, 30kHz to 12GHz, 26.5 dB, SMA Jack, Picosecond Series

PSPL5865 - Amplifier, Driver, 30kHz to 12GHz, 26.5 dB, SMA Jack, Picosecond Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PSPL5865
Varenummer:
2432799
Produktsortiment
Picosecond Series
Teknisk datablad:
PSPL5865   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
30kHz to 12GHz

:
26.5dB

:
SMA Jack, SMA Jack

:
Picosecond Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The PSPL5865 is a 8V output amplitude 12.5Gb/s Driver Amplifier intended for use driving Lithium Niobate modulators or as a linear amplifier. It includes internal temperature compensation for excellent output stability over temperature and exhibits both high output and low power dissipation. It also incorporates internal sequencing circuitry, making it insensitive to power supply application sequence.
  • Linear amplifier with 26dB gain
  • 30kHz to 12GHz Bandwidth
  • 50R Capacitance
  • Non-inverting polarity
  • AC input and output coupling
  • SMA jacks (female) RF and solder pins DC connectors
  • Temperature compensated design for output stability
  • Includes bias network, crossing point control & adjustable output voltage

Applikationer

Industrial, Signal Processing

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Produceres ikke længere

kr 17.061,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 17.061,00