Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO4104C+MDOSA3 OPTION DEMO + MDO4MSO - 

MSO / MDO Oscilloscope, Ex-Demo, MDO4000C Series, 4 Channel, 1 GHz, 5 GSPS, 350 ps

MDO4104C+MDOSA3 OPTION DEMO + MDO4MSO - MSO / MDO Oscilloscope, Ex-Demo, MDO4000C Series, 4 Channel, 1 GHz, 5 GSPS, 350 ps

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO4104C+MDOSA3 OPTION DEMO + MDO4MSO
Varenummer:
2612720
Produktsortiment
MDO4000C Series
Lagerstatus:
Nyt produkt
Se alle tekniske dokumenter

Produktoplysninger

:
MDO4000C Series
:
4 Channel
:
1
:
5
:
-
:
350
:
XGA LCD Colour
:
3GHz SA and logic analyzer (MSO), 1GHz 10:1 Passive Probe, Front Cover, Accessory Bag, Power Cord, OpenChoice Software, Documents
:
1 Year
:
EU, SWISS, UK
:
No SVHC (17-Dec-2015)
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The MDO4104C+MDOSA3 OPTION DEMO + MDO4MSO is a Farnell ex-demo oscilloscope, please note this product is in a used condition, is not calibrated and includes the Farnell standard 1-year warranty only. This product includes the MDOSA3 3GHz spectrum analyzer and MDO4MSO logic analyzer pre-installed options. Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
  • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
  • Over 125 trigger combinations providing a complete set of triggers
  • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
  • Understand events of interest with the color-graded display
  • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
  • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
  • Customizable and fully upgradeable
  • 9kHz - 3GHz Spectrum Analyzer (Included)
  • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
  • 16 Digital Channel Logic Analyzer (Option)
  • Serial Bus Protocol Analyzer (Option)
  • Digital Voltmeter/Frequency Counter (Option)

Applikationer

Industrial Automation Control, Wireless, Electronics Design, Embedded Design & Development, Power Management, Industrial, Instrumentation, IoT (Internet of Things), Research & Development, Test & Measurement

Lagerføres ikke længere

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.