Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO4104C+MDO4SA3 OPTION - 

MSO / MDO Oscilloscope, Module Bundle, MDO4000C Series, 4 Channel, 1 GHz, 5 GSPS, 350 ps

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO4104C+MDO4SA3 OPTION
Varenummer:
2505096
Produktsortiment
MDO4000C Series
Se alle tekniske dokumenter

Produktoplysninger

:
MDO4000C Series
:
4 Channel
:
1GHz
:
5GSPS
:
-
:
350ps
:
XGA LCD Colour
:
1GHz 10:1 Passive Probe, Front Cover, Accessory Bag, Power Cord, OpenChoice Software, Documents
:
3 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
  • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
  • Over 125 trigger combinations providing a complete set of triggers
  • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
  • Understand events of interest with the color-graded display
  • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
  • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
  • Customizable and fully upgradeable
  • 9kHz - 3GHz Spectrum Analyzer (Included)
  • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
  • 16 Digital Channel Logic Analyzer (Option)
  • Serial Bus Protocol Analyzer (Option)
  • Digital Voltmeter/Frequency Counter (Option)

Applikationer

Industrial Automation Control, Wireless, Electronics Design, Embedded Design & Development, Power Management, Industrial, Instrumentation, IoT (Internet of Things), Research & Development, Test & Measurement

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternativer til MDO4104C+MDO4SA3 OPTION

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

0 in stock

Kort leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 19-08-19

Kontakt mig, når varen er på lager

kr 126.149,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 126.149,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.