Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO4104B-3 - 

MSO / MDO Oscilloscope, MDO4000B Series, 4+16 Channel, 1 GHz, 5 GSPS, 20 Mpts, 350 ps

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO4104B-3
Varenummer:
2361062
Produktsortiment
MDO4000B Series
Teknisk datablad:
MDO4104B-3   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
MDO4000B Series
:
4+16 Channel
:
1GHz
:
5GSPS
:
20 Mpts
:
350ps
:
XGA LCD Colour
:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), One P6616 16-Channel Logic Probe, OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Certificate of Calibration
:
3 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Introducing the MDO4000B series, the world's first oscilloscopes with a built-in spectrum analyser. For the first time ever, you can capture time-correlated analogue, digital, and RF signals for a complete system view of your device. See both the time and frequency domain in a single glance. View the RF spectrum at any point in time to see how it changes over time or with device state. Solve the most complicated design issues, quickly and efficiently, with an oscilloscope as integrated as your design.
  • Accurately analyse your RF signals with -65 dBc (typical) dynamic range
  • Time-correlated analogue, digital, and RF signal acquisitions in a single instrument
  • Wave Inspector® controls provide easy navigation of time correlated data
  • Amplitude, frequency, and phase vs. time waveforms derived from RF input
  • Selectable spectrum time to discover and analyze how RF spectrum changes over time
  • Dedicated front-panel controls for commonly performed tasks
  • Automated peak markers identify frequency and amplitude of spectrum peaks
  • Manual markers enable non-peak measurements
  • Trace types Include: Normal, Average, Max Hold, and Min Hold
  • Detection types include: +Peak, -Peak, Average, and Sample
  • Spectrogram display enables easy observation and insight into slowly changing RF phenomena
  • Trigger on RF power level
  • Triggered or Free Run spectral analysis
  • 3 year manufacturer warranty
  • Winner of 13 industry awards

Applikationer

Test & Measurement, System Monitoring, Signal Processing

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternativer til MDO4104B-3

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 148.500,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 148.500,00