Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO4054C+MDO4AFG+DPO4BND - 

MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 500 MHz, 2.5 GSPS, 700 ps

MDO4054C+MDO4AFG+DPO4BND - MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 500 MHz, 2.5 GSPS, 700 ps
MDO4054C+MDO4AFG+DPO4BND - MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 500 MHz, 2.5 GSPS, 700 ps

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO4054C+MDO4AFG+DPO4BND
Varenummer:
2775904
Produktsortiment
MDO4000C Series
Se alle tekniske dokumenter

Produktoplysninger

:
MDO4000C Series
:
4 Channel
:
500MHz
:
2.5GSPS
:
-
:
700ps
:
XGA LCD Colour
:
500MHz 10:1 Passive Probe, Front Cover, Accessory Bag, Power Cord, OpenChoice Software, Documents
:
3 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The MDO4054C+SA3+MDO4AFG+DPO4BND from Tektronix is a MDO4000C series mixed domain oscilloscope (MDO) with 500MHz bandwidth and 4 analogue channels. It has integrated arbitrary function generator and integrated spectrum analyzer. The oscilloscope is customizable and fully upgradeable 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter / frequency counter. The built-in spectrum analyser helps you track down EMI sources in your system and check wireless communications. Compatible software includes OpenChoice, desktop IVI driver, eScope web based interface and LXI Web interface. The oscilloscope is CE marked for European union and UL approved for US and Canada. It is pollution degree 2 and IP20 rated. Many of the features are upgradeable.
  • 2.5GS/s sample rate on all channels and 20M record length on all channels
  • Rise time of 700ps and greater than 340,000wfm/s maximum waveform capture rate
  • Digital phosphor technology with Fastacq high speed waveform capture
  • Wave inspector waveform navigation and automated search
  • Power source voltage from 100V to 240V ±10% and maximum power consumption of 250W
  • Input impedance of 1Mohm ±1% (13pF), 50 ohm ±1%
  • 10.4inch (264mm) liquid crystal TFT colour display
  • USB 2.0 high speed host, USB 2.0 device, LAN and video ports
  • Dimension is 439mm x 147mm x 229mm (W x D x H)
  • Operating temperature range from 0°C to +50°C

Applikationer

Industrial Automation Control, Wireless, Electronics Design, Embedded Design & Development, Power Management, Industrial, Instrumentation, IoT (Internet of Things), Research & Development, Test & Measurement

Indhold

MDO4054C oscilloscope with MDO4AFG Arbitrary function generator and SA3 spectrum analyzer option, DPO4BND application bundle, 500MHz 10X passive probe, Power cord, Calibration certificate, Warranty card, CD.

Fodnoter

Turn off the oscilloscope power while removing or adding an application module.

Advarsler

To avoid damage to the oscilloscope or application module, observe ESD (electrostatic discharge) precautions.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 98.952,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
1 Sæt
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 98.952,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.