Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MDO4034C+MDO4SA3 OPTION

MSO / MDO Oscilloscope, Module Bundle, MDO4000C Series, 4 Channel, 350 MHz, 2.5 GSPS, 1 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO4034C+MDO4SA3 OPTION
Varenummer:
2505094
Produktsortiment
MDO4000C Series
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
MDO4000C Series

:
4 Channel

:
350MHz

:
2.5GSPS

:
-

:
1ns

:
XGA LCD Colour

:
500MHz 10:1 Passive Probe, Front Cover, Accessory Bag, Power Cord, OpenChoice Software, Documents

:
3 Years

:
EU, SWISS, UK

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Produktoversigt

Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
  • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
  • Over 125 trigger combinations providing a complete set of triggers
  • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
  • Understand events of interest with the color-graded display
  • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
  • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
  • Customizable and fully upgradeable
  • 9kHz - 3GHz Spectrum Analyzer (Included)
  • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
  • 16 Digital Channel Logic Analyzer (Option)
  • Serial Bus Protocol Analyzer (Option)
  • Digital Voltmeter/Frequency Counter (Option)

Applikationer

Industrial Automation Control, Wireless, Electronics Design, Embedded Design & Development, Power Management, Industrial, Instrumentation, IoT (Internet of Things), Research & Development, Test & Measurement

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Fås til restordre

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 21-09-20

Kontakt mig, når varen er på lager

kr 112.180,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 112.180,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.