Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO4034C DEMO - 

MSO / MDO Oscilloscope, Ex-Demo, MDO4000C Series, 4 Channel, 350 MHz, 2.5 GSPS, 1 ns

MDO4034C DEMO - MSO / MDO Oscilloscope, Ex-Demo, MDO4000C Series, 4 Channel, 350 MHz, 2.5 GSPS, 1 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO4034C DEMO
Varenummer:
2506841
Produktsortiment
MDO4000C Series
Se alle tekniske dokumenter

Produktoplysninger

:
MDO4000C Series
:
4 Channel
:
350MHz
:
2.5GSPS
:
-
:
1ns
:
XGA LCD Colour
:
500MHz 10:1 Passive Probe, Front Cover, Accessory Bag, Power Cord, OpenChoice Software, Documents
:
1 Year
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The MDO4034C DEMO is a Farnell ex-demo oscilloscope, please note this product is in a used condition, is not calibrated and includes the Farnell standard 1-year warranty only. Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
  • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
  • Over 125 trigger combinations providing a complete set of triggers
  • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
  • Understand events of interest with the color-graded display
  • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
  • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
  • Customizable and fully upgradeable
  • 9kHz - 3GHz or 9kHz - 6GHz Spectrum Analyzer (Option)
  • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
  • 16 Digital Channel Logic Analyzer (Option)
  • Serial Bus Protocol Analyzer (Option)
  • Digital Voltmeter/Frequency Counter (Option)

Applikationer

Industrial Automation Control, Wireless, Electronics Design, Embedded Design & Development, Power Management, Industrial, Instrumentation, IoT (Internet of Things), Research & Development, Test & Measurement

Indhold

MDO4034C oscilloscope, 500MHz 10:1 passive probe, Front cover, Accessory bag, Power cord, OpenChoice software, Documents.

Fodnoter

Turn off the oscilloscope power while removing or adding an application module.

Advarsler

To avoid damage to the oscilloscope or application module, observe ESD (electrostatic discharge) precautions.

Relaterede søgninger

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (UK lager)
kr 69.265,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 69.265,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.