Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MDO3104+MDO3BND+MDO3AFG+MDO3SA - 

MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps
MDO3104+MDO3BND+MDO3AFG+MDO3SA - MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MDO3104+MDO3BND+MDO3AFG+MDO3SA
Varenummer:
2775903
Produktsortiment
MDO3000 Series
Se alle tekniske dokumenter

Produktoplysninger

:
MDO3000 Series
:
4 Channel
:
1GHz
:
5GSPS
:
10 Mpts
:
400ps
:
WVGA LCD Colour
:
One 1GHz TPP1000 Passive Probe Per Channel, OpenChoice Desktop S/W, N-BNC Adapter, Bag, Certificate
:
3 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The MDO3104+MDO3BND+MDO3AFG+MDO3SA from Tektronix is a MDO3000 series mixed domain oscilloscope with 4 analogue channels and 1GHz bandwidth. It has integrated arbitrary function generator and integrated spectrum analyzer. The oscilloscope is customizable and fully upgradeable 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter / frequency counter. The built-in spectrum analyser helps you track down EMI sources in your system and check wireless communications. Many of the features are upgradeable.
  • Rise time is 400ps, sample rate up to 5GS/s, 10M record length, 280000wfm/s waveform capture rate
  • Spectrum analyzer provides 9KHz to 3GHz of spectrum acquisition
  • Arbitrary function generator with 13 predefined waveform
  • I2C, SPI, RS232/422/485/ UART, USB2.0, CAN, LIN, FlexRay, MIL-STD-1553 and audio standards
  • Large 9inch WVGA (800 x 480) display includes automatic dimming to maximize display life
  • TekVPI probe interface automates communication and provides power for advanced probes
  • Wave inspector navigation and search simplifies finding areas of interest in deep records
  • Power source voltage range from 100VAC to 240VAC ±10%
  • Operating temperature range from -10°C to +55°C
  • Dimension is 203.2mm x width 416.6mm x depth 147.4mm, weight is 4.2Kg

Applikationer

Industrial Automation Control, Wireless, Instrumentation, Electronics Design, Power Management, IoT (Internet of Things), Embedded Design & Development, Industrial, Research & Development, Test & Measurement

Indhold

MDO3104 mixed domain oscilloscope with MDO3AFG Arbitrary function generator and MDO3SA spectrum analyzer option, MDO3BND application bundle, TPP1000 passive probe, N-to-BNC adapter, Documentation CD, Installation and safety instructions, Accessory bag, Power cord, OpenChoice desktop software, Calibration certificate.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (Liege lager)
1 på lager til levering næste dag (UK lager)
kr 100.440,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
1 Sæt
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 100.440,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.