Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DPO2024B+DPO2EMBD - 

Digital Oscilloscope, DPO2000B Series, 4 Channel, 200 MHz, 1 GSPS, 1 Mpts, 2.1 ns

DPO2024B+DPO2EMBD - Digital Oscilloscope, DPO2000B Series, 4 Channel, 200 MHz, 1 GSPS, 1 Mpts, 2.1 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DPO2024B+DPO2EMBD
Varenummer:
2780386
Produktsortiment
DPO2000B Series
Se alle tekniske dokumenter

Produktoplysninger

:
DPO2000B Series
:
4 Channel
:
200MHz
:
1GSPS
:
1 Mpts
:
2.1ns
:
TFT LCD Colour
:
Passive Probe, OpenChoice Desktop Software, Certificate of Calibration, Power Cord, Documentation CD
:
5 Years
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The DPO2024B+DPO2EMBD from Tektronix is a DPO2000B series digital phosphor oscilloscope and DPO2EMBD embedded serial triggering and analysis module. The DPO2024B digital phosphor oscilloscope has 200MHz bandwidth and 4 analogue channels. It is the most powerful scope in its class with advanced debug features at an entry-level price. With as many as 20 channels, you can analyze analog and digital signals with a single instrument. Combine that with automated serial and parallel bus analysis and innovative Wave Inspector® controls, you get the tools you need to speed up your debugging. It provides a complete set of triggers including runt, logic, pulse width/glitch, setup/hold violation, serial packet and parallel data. The oscilloscope has up to 1Mpoint record length so user can capture many events of interest, even thousands of serial packets in a single acquisition for further analysis while maintaining high resolution to zoom in on fine signal details.
  • 1GS/s sample rate on all channels
  • Rise time of 2.1ns and 5,000wfm/s maximum waveform capture rate
  • 29 automated measurements and FFT analysis for simplified waveform analysis
  • Automated serial triggering, decode and search options for I2C, SPI, CAN, LIN, RS232/422/485/UART
  • TeKVPI probe interface supports active, differential, current probes for automatic scaling and units
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • Optional 10/100 Ethernet port for network connection and video-out port
  • 7inch (180mm) wide screen TFT LCD colour display
  • Small footprint of 5.3inch (134mm) deep and lightweight of 3.6Kg
  • Industry-leading 5-year warranty
  • Automated search and advanced triggers such as rise time and runt

Applikationer

Test & Measurement

Indhold

DPO2024B digital phosphor oscilloscope, DPO2EMBD embedded serial triggering and analysis module, TPP0200 200MHz 10x passive probe, OpenChoice desktop software, Calibration certificate, Power cord, Installation and safety manual, Documentation CD.

Tilknyttede produkter

Relaterede søgninger

Produceres ikke længere

kr 16.904,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 16.904,00