Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AFG3252C

Function Generator, Arbitrary, 2 Channel, 240 MHz, AFG3000C Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AFG3252C
Varenummer:
2772543
Produktsortiment
AFG3000C Series
Teknisk datablad:
AFG3252C   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
240MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
EU, SWISS, UK

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The AFG3252C CAL from Tektronix is an AFG3000C series, 1µHz to 240MHz sine wave, 2-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
  • USB, LAN and GPIB interfaces
  • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
  • Intuitive user interface shows more information at a single glance
  • Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
  • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
  • Multi-language and intuitive operation saves set-up time
  • USB connector on front panel for waveform storage on memory device
  • LabVIEW and LabWindows/IVI-C drivers
  • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
  • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

Indhold

AFG3252C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.

Fodnoter

To avoid personal injury due to electric shock, do not apply voltages in excess of 42Vpk to any BNC connector ground or to the chassis ground.

Advarsler

Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.
kr 79.608,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 79.608,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder