The NEW TBS1000C oscilloscope series

Designed to meet the need of today's teachers and embedded design engineers. Introductory offer – NOW up to 20% off (TBS1052C excluded).

While stock lasts.

The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design.

It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.

The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

MODELS AND KEY FEATURES

 TBS-1052CTBS-1072CTBS-1102CTBS-1202C
Bandwidth50 MHz70 MHz100 MHz200 MHz
Analog Channels2
Sample Rate1GS/s (All)
Record Length20k points
Vertical Resolution8 Bit, 1mV/div to 10V/div
Probe InterfacePassive BNC probes, Current and Power probes
TriggerEdge, Pulse Width, Runt
Analysis32 Automated Measurements, Math, Ref, Cursors, FFT, Zoom, Autoset
Display Size7 in WVGA
I/OUSB Host, USB Device, Aux In
SecurityKensington Lock
SoftwareCourseware, TekSmartLab, OpenChoice, TekBench
Warranty5 Years
EducationIn-build courseware now standard. More control over automated functions.
 
 UPDATED FEATURES vs. TBS1000B
Vertical Set-upMore options including position/offset, User Labels
FFTBlackman Harris added, vertical units (Log, Linear), User Label, Cursor Support with on screen readouts
AcquireRecord Length control, delay, persistence, XY display
TriggerNew Runt Trigger. No Video Trigger
CursorNew Screen Cursor, Cursor Linking, on Screen readouts, position in defender view when they are off screen and shortcut to bring them on screen
MeasurementRedesigned UI for all measurements on same screen for easy selection, more gating options, screen, cursors and full record, ref level selection
FunctionAlways on trigger frequency counter

Finding the right probe for your oscilloscope. Check out our Tektronix Probe Selector.

Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

  Producentens varenummer Varenummer Producent / beskrivelse
Lagerstatus Pris for
Pris
Antal
TBS1202C
TBS1202C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 200 MHz, 1 GSPS, 20 kpts

3463446

 
Nyt produkt
Data Sheet
RoHS

Digital Oscilloscope, TBS1000C Series, 2 Channel, 200 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 200MHZ, 1GSPS;

11 På lager

+ Se lagerstatus og leveringstider

11 på lager til levering næste dag (UK lager): 00 (for opspolede varer 17:30) Man - Fre (Ekskl. helligdage)

Flere produkter på lager i ugen, der starter den 30-11-20

Vare med begrænsninger
TBS1072C
TBS1072C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 70 MHz, 1 GSPS, 20 kpts

3463444

 
Nyt produkt
Data Sheet
RoHS

Digital Oscilloscope, TBS1000C Series, 2 Channel, 70 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 70MHZ, 1GSPS;

96 På lager

+ Se lagerstatus og leveringstider

65 på lager til levering næste dag (UK lager): 00 (for opspolede varer 17:30) Man - Fre (Ekskl. helligdage)

Flere produkter på lager i ugen, der starter den 30-11-20

Vare med begrænsninger
TBS1102C
TBS1102C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 100 MHz, 1 GSPS, 20 kpts

3463445

 
Nyt produkt
Data Sheet
RoHS

Digital Oscilloscope, TBS1000C Series, 2 Channel, 100 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 100MHZ, 1GSPS;

46 På lager

+ Se lagerstatus og leveringstider

28 på lager til levering næste dag (UK lager): 00 (for opspolede varer 17:30) Man - Fre (Ekskl. helligdage)

Flere produkter på lager i ugen, der starter den 30-11-20

Vare med begrænsninger
TBS1052C
TBS1052C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 50 MHz, 1 GSPS, 20 kpts

3463443

 
Nyt produkt
Data Sheet
RoHS

Digital Oscilloscope, TBS1000C Series, 2 Channel, 50 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 50MHZ, 1GSPS;

77 På lager

+ Se lagerstatus og leveringstider

77 på lager til levering næste dag (UK lager): 00 (for opspolede varer 17:30) Man - Fre (Ekskl. helligdage)

Flere produkter på lager i ugen, der starter den 30-11-20

Vare med begrænsninger