Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

2-2316375-1 - 

Stacking Board Connector, With Cover, Free Height Series, 50 Contacts, Header, 0.8 mm

2-2316375-1 - Stacking Board Connector, With Cover, Free Height Series, 50 Contacts, Header, 0.8 mm
2-2316375-1 - Stacking Board Connector, With Cover, Free Height Series, 50 Contacts, Header, 0.8 mm
2-2316375-1 - Stacking Board Connector, With Cover, Free Height Series, 50 Contacts, Header, 0.8 mm

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
2-2316375-1
Varenummer:
2918062
Produktsortiment
Free Height Series

Produktoversigt

TE Connectivity's next generation 0.8mm free height connectors achieve 32 Gbps+ speeds - one of the highest in the market - at a very competitive price point to enable main stream adoption in high speed data communication applications. These connectors perform at up to triple the speed of previous generations and will be capable of 56 Gbps PAM-4 and PCIe Gen 5, ensuring future-proofing toward future system upgrades.
  • Applications: servers, switches, routers, embedded computers, test equipment, measurement equipment, MRI machines, high definition scopes etc.
  • High speed, mid-density mezzanine reaches speeds of 32 Gbps+ and is 56 Gbps PAM-4 and PCIe Gen 5 capable
  • Modular tooling enables 1mm stack height increments and flexible pin counts
  • Maintains the same performance when de-mated up to 0.5mm

Applikationer

Communications & Networking, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications

Produktoplysninger

:
Free Height Series
:
50Contacts
:
Header
:
0.8mm
:
Surface Mount
:
2Rows
:
-
:
Gold Plated Contacts
:
Copper Alloy
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

100 På lager

100 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 29-07-19

kr 138,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk (leveret på klippet bånd)
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 138,00
 
5+ kr 131,00
 
10+ kr 125,00
 
25+ kr 108,00