Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

KAS-4-14 - 

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 4 W, 14 V, 286 mA

KAS-4-14 - AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 4 W, 14 V, 286 mA

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
KAS-4-14
Varenummer:
2777441
Produktsortiment
KAS Series
Teknisk datablad:
KAS-4-14   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
1 Output
:
4W
:
14V
:
286mA
:
-
:
-
:
-
:
-
:
Fixed
:
90V AC to 305V AC
:
27.5mm
:
17.5mm
:
37mm
:
KAS Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The KAS-4-14 from TDK-Lambda is a KAS series wide AC to DC input PCB mount power supply. This power supply has inrush current limit of 15A/25A (115VAC / 230VAC) and input current of 110mA/70mA (115VAC/230VAC). It features hicc-up mode, automatic recovery overcurrent protection, greater than 15ms hold-up time (115VAC/230VAC) and less than 0.25mA at less than 240VAC leakage current (touch). This PCB mount power supply is approved by UL/CSA/IEC/EN 60950-1 and designed to meet IEC/EN60335-1, CE safety agencies. It is also certification by EN55032 class B conducted and radiated EMI.
  • 14V output voltage, 0.286A maximum current, 4W power
  • 150mV output ripple and noise, ±28mV line regulation, ±70mV load regulation
  • 76% efficiency, 470µF maximum capacitive load
  • 90VAC to 305VAC, 47Hz to 440Hz or 120VDC to 430VDC input voltage, friendly environmental footprint
  • Class II (no ground needed), low off-load power consumption, easy rapid on-board integration
  • ±0.02%/°C temperature coefficient, ±2% voltage set accuracy
  • 3KVAC input to output withstand voltage
  • No load power consumption is less than 0.3W
  • 26g weight, 37mm x 27.5mm x 17.5mm size (L x W x H), PC board mountable, resin case (UL 94V-0)
  • Operating temperature range from -40°C to +70°C (derate linearly to 40%, load from 50°C to 70°C)

Applikationer

Industrial

Relaterede søgninger

14 På lager

1 på lager til levering næste dag (Liege lager)
13 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 30-09-19

kr 137,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 137,00
 
5+ kr 131,00
 
10+ kr 125,00
 
25+ kr 116,00
 
50+ kr 114,00