Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STM32F3DISCOVERY - 

Evaluation Kit, For STM32F303VCT6 MCU, 3-Axis Gyro, 3D Acceleration & Magnetic Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STM32F3DISCOVERY
Varenummer:
2215108
Produktsortiment
STM32 F3 Series
Se alle tekniske dokumenter

Produktoversigt

The STM32F3DISCOVERY is a discovery kit based on STM32F303VCT6 microcontroller with 256KB flash, 48KB RAM. The STM32F303VCT6 is based on the high performance ARM Cortex-M4 32bit RISC core with FPU operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The STM32F3DISCOVERY helps to discover the STM32F3 series Cortex-M4 mixed signals features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Along with the microcontroller it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and ecompass ST MEMS, USB connection, LEDs and pushbuttons.
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply is through USB bus or from an external 3V or 5V supply voltage
  • External application power supply: 3V and 5V
  • L3GD20, ST MEMS motion sensor, 3 axis digital output gyroscope
  • LSM303DLHC, ST MEMS system in package featuring a 3D digital linear acceleration and magnetic sensor
  • Two pushbuttons (user and reset)
  • USB user with mini B connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
  • Ten LEDs

Applikationer

Communications & Networking, Automotive, Audio, Imaging, Video & Vision, Sensing & Instrumentation

Fodnoter

The STM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65V to 1.95V power supply).

Produktoplysninger

:
STMicroelectronics
:
32bit
:
STM32F3xx
:
ARM
:
Cortex-M4
:
STM32
:
Board
:
STM32 F3 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

7 På lager

7 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

58 vil være klar til levering d. 30-06-19

Flere produkter på lager i ugen, der starter den 02-09-19

kr 108,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 108,00
 
5+ kr 105,00