Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STM3210CPRIM-D - 

Evaluation Board, STM32 and STM8 MCU's, EvoPrimer, Ergonomic Design, MEMs Based Controls

STM3210CPRIM-D - Evaluation Board, STM32 and STM8 MCU's, EvoPrimer, Ergonomic Design, MEMs Based Controls

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STM3210CPRIM-D
Varenummer:
1827404
Se alle tekniske dokumenter

Produktoversigt

The STM3210CPRIM-D is a EvoPrimer MCU target board based on STM32F107VC microcontroller. The STM32F107VC is a high performance ARM Cortex-M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories (256KB flash memory and 64KB SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. EvoPrimers are uniquely fun, easy, low risk solution for exploring, evaluating and developing applications for STM32F107VC microcontroller. The EvoPrimer base with the STM3210CPRIM-D EvoPrimer target board form a complete evaluation tools for the STM32F107VC microcontroller. Along with the STM32F103VG MCU the EvoPrimer target board may also include additional hardware features for target MCU evaluation. simply insert the target board into the EvoPrimer base, switch on power switch and slide the transparent cover in place. Press joystick to power up the complete EvoPrimer and plug it directly into a host PC's USB port for debugging and device programming.
  • Single cycle multiplication and hardware division
  • Mini USB OTG connector
  • 12 channel DMA controller
  • Up to four 16bit timers
  • Sleep, stop and standby modes
  • USB 2.0 full speed device/host/OTG controller with on chip PHY
  • Two CAN interfaces (2.0B active) with 512B of dedicated SRAM
  • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • 10/100 Ethernet MAC with dedicated DMA and SRAM
  • 16bit motor control PWM timer with dead time generation and emergency stop

Applikationer

Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, Audio

Fodnoter

Companion with STMPRIMER-BASE EvoPrimer base.

Produktoplysninger

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
STM32
:
STM32F107VC
:
STM32F107VC
:
Eval Board STM32F107VC
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 164,25

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 164,25