Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

STM32-JAVA

Development Kit, ARM Cortex STM32 MCU's, Object oriented Programming, Develop STM32 Applications

STM32-JAVA - Development Kit, ARM Cortex STM32 MCU's, Object oriented Programming, Develop STM32 Applications

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STM32-JAVA
Varenummer:
2311378
Teknisk datablad:
STM32-JAVA   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
ARM

:
-

:
-

:
-

:
1

:
Windows

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The STM32-JAVA is a JAVA software development kit for STM32 microcontrollers. Take advantage of the benefits of object oriented programming in Java to develop general purpose STM32 applications, in particular, applications with a smartphone like look and feel graphical user interface (GUI) with STM32-JAVA. In this software productivity, agility, scalability and security are improved compared to traditional developments in C/C++ code. The JAVA software provides everything required to easily and very quickly develop feature rich GUIs, relying on the model view controller (MVC) triad, the best known solution to designing flexible and easy to maintain GUIs. Running STM32Java programs requires features that are embedded on special STM32 MCU series. Applications can mix C code with code developed in Java. STM32Java provides efficient mechanisms to interface the 2 worlds, simple native interface to call C functions from Java code and shielded plug to exchange data between the 2 worlds.
  • STM32-JAVA software development kit built on MicroEJ, extending the Eclipse IDE
  • Several Java platforms (JPFs) for STM32, quick start JPFs and production JPFs
  • JPFs can be extended to support specific hardware of the application board
  • Embedded (EmbJPF) and simulation (SimJPF)
  • MicroUI (Micro User Interface) and MWT (Micro Widget Toolkit) graphical libraries
  • Story board designer to quickly specify possible human machine interaction with the application
  • Front panel designer to extend the Java platform simulator
  • Very small and efficient Java virtual machine
  • One year subscription, with hardware dongle
  • Targets all major graphical display buffer organizations, monochrome and full colour displays

Applikationer

Embedded Design & Development

Bedst sælgende

3 På lager

Bestil inden kl. 19:00

Hos dig næste arbejdsdag

Leveres så længe lager haves

kr 8.481,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 8.481,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder