Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STM32-COMSTICK - 

Development Kit, Embedded Network, Debugging/Programming via Dedicated USB Connector

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STM32-COMSTICK
Varenummer:
1776347
Se alle tekniske dokumenter

Produktoversigt

STM32-COMSTICK is complete, low cost evaluation and development packages that provide a fast and easy introduction to the networking features of Cortex-M3 STM32 based microcontroller families. The ComStick include several sample applications implementing device peripherals plus a web server application so that users can explore networking of embedded applications. The C source code for all sample applications is provided so that users can modify them, and then rebuild and debug the application. The software package includes an unlimited Hitex toolchain tailored to the ComSticks. Software tools include an unlimited C compiler (TASKING for Cortex-M3) to build/rebuild the sample applications and Hitex HiTOP5 development environment for code editing, device programming and application debugging. For programming and debugging applications, the ComStick connect to a host PC via a dedicated USB port. Application power is also provided via the USB connection with the host PC.
  • STM32-comStick with STM32F107VC
  • In-circuit debugging/programming via dedicated USB connector
  • HiTOP IDE for programming and debugging
  • C compiler for Cortex-M3
  • C source code for evaluation applications

Applikationer

Motor Drive & Control, Medical, Portable Devices, Industrial, Consumer Electronics, Security, Audio

Produktoplysninger

:
STMicroelectronics
:
32bit
:
STM32F1xx, STR91x
:
ARM
:
ARM9, Cortex-M3
:
STM32, STR9
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 486,95

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 486,95