Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STEVAL-MKI021V1 - 

MEMS, ACCEL, DEMO BOARD

STEVAL-MKI021V1 - MEMS, ACCEL, DEMO BOARD

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STEVAL-MKI021V1
Varenummer:
1841127
Se alle tekniske dokumenter

Produktoversigt

STEVAL-MKI021V1 demonstration board is designed to provide the user with a complete, ready to use platform for the evaluation of the LIS331AL. The LIS331AL is the smallest consumer low power 3 axis linear capacitive accelerometer. It includes a sensing element and an IC interface capable of taking information from the sensing element and providing an analog signal to an external application. In addition to the MEMS sensor, the system includes a linear voltage regulator and a rail to rail low noise quad amplifier configured as a noninverting buffer, making both direct sensor outputs and buffered sensor outputs available to the user. The STEVAL-MKI021V1 also provides an easy mean of controlling the power down and self test pins.
  • 3 axis, ±2g motion sensor with analog output
  • Embedded self test
  • High shock survivability

Applikationer

Sensing & Instrumentation, Portable Devices, Consumer Electronics, Robotics

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
STMicroelectronics
:
LIS331AL
:
Accelerometer
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 340,74

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 340,74