Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STEVAL-MKI005V1 - 

MEMS, ACCEL, EVALUATION KIT

STEVAL-MKI005V1 - MEMS, ACCEL, EVALUATION KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STEVAL-MKI005V1
Varenummer:
1527012
Se alle tekniske dokumenter

Produktoversigt

STEVAL-MKI005V1 is an evaluation kit designed to provide the user with a complete, ready to use platform for evaluation of the LIS3LV02DL, a low power 3 axis linear accelerometer with digital output. The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications. In addition to the MEMS sensor, the evaluation board utilises an ST7 USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) included with the kit or dedicated software routines for customised applications.
  • Graphical user interface
  • USB connector
  • Control switches
  • MEMS sensor
  • LED indicators
  • ST7 USB microcontroller

Applikationer

Sensing & Instrumentation, Consumer Electronics, Portable Devices

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
STMicroelectronics
:
LIS3LV02DL
:
Accelerometer
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 323,80

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 323,80