Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STEVAL-IHM010V1 - 

DEMO BOARD, MOTOR CONTROL

STEVAL-IHM010V1 - DEMO BOARD, MOTOR CONTROL

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STEVAL-IHM010V1
Varenummer:
2318872
Se alle tekniske dokumenter

Produktoversigt

STEVAL-IHM010V1 is ST7MC control board in IGBT power module eval kit. The control board STEVAL-IHM010V1 is a ST7MC microcontroller with 16KB internal flash memory based board that provides driving signals related to the motor selected and driving strategies. Driving signals are constituted of 6 PWM signals in the range of 0V to 5V paired in high side/low side pairs of one pair for each leg. In the system proposed three legs are present (threephase inverter). The ST7MC is provided with a dedicated peripheral to drive the three phase brushless motor. The user interface is constituted of four potentiometers which are used to set parameters related to the specific drive. The board is supplied with 2Kbit EEPROM connected to the micro by an SPI bus. The ICC Connector is used to establish ICC communication for programming/debugging purposes. The board is provided with a serial data interface (SDI) able to establish SCI communication with an external device.
  • 5V power supply connector
  • 34 pin dedicated motor control connector
  • Serial communication interface connector
  • Programming and debug support via 10 pin ICC connector
  • On board 2 Kb (256 byte) serial memory
  • 4 potentiometers for runtime settings
  • Start / stop button
  • Reset button
  • Debug pins available

Applikationer

Motor Drive & Control

Produktoplysninger

:
STMicroelectronics
:
8bit
:
ST7MCx
:
ST7
:
ARM7TDMI
:
ST7MCX
:
Demo Board ST7MC
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

5 På lager

Leveres så længe lager haves

5 på lager til levering næste dag (UK lager)
kr 458,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 458,00