Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

STEVAL-IFS006V2 - 

Smart Inductive Proximity Switch Demonstration Board with SPT01-335DEE Triple Transil Array

STEVAL-IFS006V2 - Smart Inductive Proximity Switch Demonstration Board with SPT01-335DEE Triple Transil Array

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
STEVAL-IFS006V2
Varenummer:
2318954
Se alle tekniske dokumenter

Produktoversigt

The STEVAL-IFS006V2 demonstration board is an inductive proximity switch application based on the principle of metal body detection using the eddy current effect on the HF losses of a coil. The STEVAL-IFS006V2 represents a very simple, compact and cost-effective solution for an inductive proximity switch with wide temperature range, supply voltage variation and noise immunity in industrial environments. The design consists of a single transistor HF oscillator, an ST7LITEUS5 microcontroller, an intelligent TDE1708DFT power switch, and a SPT01-335DEE triple Transil™ array.
  • In-circuit programming and debugging capabilities
  • Analog and digital temperature compensation
  • PNP (high-side) sensor functionality configuration
  • Complete Transil protection of the output and power supply lines
  • Overload and short-circuit protection
  • Indicator status LED
  • Compact design
  • Indicator status LED
  • Compact design

Applikationer

Consumer Electronics, Metering, Sensing & Instrumentation

Produktoplysninger

:
Sensing - Touch, Proximity
:
STMicroelectronics
:
ST7LITEUS5, TDE1708DFT, SPT01-335DEE
:
Inductive Proximity Switch
:
Demonstration Board ST7LITEUS5, TDE1708DFT, SPT01-335DEE
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 366,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 366,00