Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

P-NUCLEO-53L1A1 - 

Evaluation Board, VL53L1Z Time of Flight (ToF) Distance Ranging Sensor, For STM32 Nucleo

P-NUCLEO-53L1A1 - Evaluation Board, VL53L1Z Time of Flight (ToF) Distance Ranging Sensor, For STM32 Nucleo

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
P-NUCLEO-53L1A1
Varenummer:
2851966
Se alle tekniske dokumenter

Produktoversigt

Complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VL53L1X ToF, long-distance ranging sensor technology. The VL53L1X is the latest product based on ST's patented FlightSense™ technology. This is a ground-breaking technology allowing absolute long-distance distance to be measured independently of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from an object (which is significantly influenced by colour and surface) the VL53L1X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The two VL53L1X breakout boards can be connected onto the X-NUCLEO-53L1A1 expansion board to integrate the VL53L1X into the customer's application.
  • VL53L1X Time-of-Flight (ToF), long-distance ranging sensor expansion board (X-NUCLEO-53L1A1)
  • STM32F401RE nucleo board
  • Two VL53L1X breakout boards
  • 0.25, 0.5 and 1mm height spacers to simulate air gaps
  • Two different cover windows
  • Equipped with an Arduino UNO R3 connector

Produktoplysninger

:
Sensor
:
STMicroelectronics
:
VL53L1X
:
Long Distance Ranging Time-of-Flight
:
Eval Kit VL53L1X
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

3 På lager

1 på lager til levering næste dag (Liege lager)
2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

10 vil være klar til levering d. 29-05-19

Flere produkter på lager i ugen, der starter den 01-07-19

kr 371,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 371,00