Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SLWSTK6201A - 

Development Board, Leopard Gecko, 434MHz, 128x128 LCD, Energy Monitoring

SLWSTK6201A - Development Board, Leopard Gecko, 434MHz, 128x128 LCD, Energy Monitoring

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SLWSTK6201A
Varenummer:
2469328

Produktoversigt

The SLWSTK6201A is an EZR32LG 434MHz wireless Starter Kit an excellent starting point to get familiar with the EZR32 leopard gecko wireless microcontrollers. The kit mainboard contains sensors and peripherals demonstrating some of the wireless MCU's many capabilities. The kit provides all necessary tools for developing a Silicon Labs wireless application.
  • Ethernet and USB connectivity
  • Advanced energy monitoring
  • Packet trace interface support
  • SEGGER J-link OB debugger
  • Debug multiplexer supporting external hardware as well as radio board
  • Si7021 relative humidity and temperature sensor
  • Ultra low power 128x128 pixel memory LCD
  • LEDs/pushbuttons/reset button
  • 20-pin 2.54mm Header for expansion boards
  • Breakout pads for direct access to all radio I/O pins
  • Power sources including USB and CR2032 coin cell holder
  • EZR32LG330F256R55G MCU with 256kB flash and 32kB RAM
  • SMA antenna connector
  • USB micro-B connector
  • Backup domain capacitor

Applikationer

Test & Measurement, Industrial

Indhold

2x Mainboards, 2x Radio boards, 2x Antennas with SMA connector,2x CR2032 lithium batteries, 2x USB type A-to-USB mini-B cables and 2x USB type A-to-USB micro-B cables.

Produktoplysninger

:
Silicon Laboratories
:
-
:
EZR32LG
:
ARM
:
Cortex-M3
:
EZR32LG330F256
:
2 x Main Board, 2 x Radio Board EZR32LG330, 2 x 434MHz Antenna, 4 x USB Cable, 2 x Lithium Battery
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (UK lager)
kr 2.148,88

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.148,88
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
Spørgsmål og svar fra vores kunder