Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

C8051F580DK - 

Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter

C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
C8051F580DK
Varenummer:
2496682

Produktoversigt

The C8051F580DK is a Development Kit intended as a development platform for the microcontrollers in the C8051F58x/59x MCU family. The members of this MCU family are C8051F580, C8051F581, C8051F582, C8051F583, C8051F584, C8051F585, C8051F586, C8051F587, C8051F588, C8051F589, C8051F590 and C8051F591. The target board included in this kit is provided with a pre-soldered C8051F580 MCU (QFP48 package) and a C8051F582 (QFN32 package). The code developed on the C8051F580 can be easily ported to the other members of this MCU family. The designer can develop a fully functioning LIN 2.1 master/slave network with a single piece of hardware. Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility.

Applikationer

Test & Measurement, Industrial

Indhold

Board, Quick start guide, Silicon Laboratories IDE and product information CD-ROM, AC to DC power adapter, USB debug adapter (USB to debug interface) and Two USB cables.

Produktoplysninger

:
Silicon Laboratories
:
8bit
:
C8051F58x
:
8051
:
-
:
C8051F580, C8051F582
:
Dev Board C8051F580 & C8051F582, AC/DC Adapter, USB Debug Adapter & Cables, CD, Quick Start Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

3 På lager

3 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

kr 634,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 634,00