Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

C8051F330DK - 

DEVELOPMENT KIT

C8051F330DK - DEVELOPMENT KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
C8051F330DK
Varenummer:
1291512
Teknisk datablad:
C8051F330DK   Datasheet
Se alle tekniske dokumenter

Produktoversigt

C8051F330DK MCU development kit is designed for C8051F330 microcontroller. The C8051F330 small MCU device available in 20 pin package include up to 16kB flash with 10bit ADC and 10bit DAC. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F330 device is truly stand alone System on a Chip solutions. The flash memory of these small MCUs can be reprogrammed even in circuit, providing non volatile data storage, and also allows field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • Expanded interrupt handler
  • 17 port I/O, all are 5V tolerant
  • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point
  • Inspect/modify memory, registers, and stack
  • Superior performance to emulation systems using ICE chips, target pods, and sockets

Applikationer

Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

Indhold

Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

Produktoplysninger

:
Silicon Laboratories
:
8bit
:
C8051F33x
:
8051
:
8051
:
C8051F330
:
IDE & Product Information CD, Prototyping PCB, Documentation CD, Power Supply, USB Adapter, Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 519,65

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 519,65