Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

C8051F120-TB - 

Development Kit, C8051F120 MCU, Built In Debug Capabilities, Breakpoints, 64 Port I/O

C8051F120-TB - Development Kit, C8051F120 MCU, Built In Debug Capabilities, Breakpoints, 64 Port I/O

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
C8051F120-TB
Varenummer:
1291482
Teknisk datablad:
C8051F120-TB   Datasheet
Se alle tekniske dokumenter

Produktoversigt

C8051F120-TB proto type board is designed for C8051F120 microcontroller. This analog 8bit MCU device includes the fastest 8bit CPU on the market up to 100MIPS, 12bit ADC and up to 128KB of on chip Flash with 8KB of RAM. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F120 microcontroller device is truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • 64 port I/O, all are 5V tolerant
  • Hardware SMBus (I2C compatible), SPI, and two UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point, stack monitor
  • Inspect/modify memory and registers
  • Superior performance to emulation systems using ICE chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan

Applikationer

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

Produktoplysninger

:
Silicon Laboratories
:
8bit
:
C8051F12x
:
8051
:
8051
:
C8051F120
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 326,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 326,00