Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

115XOPT-EXP-EVB - 

Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light

115XOPT-EXP-EVB - Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
115XOPT-EXP-EVB
Varenummer:
2769164
Se alle tekniske dokumenter

Produktoversigt

The 115XOPT-EXP-EVB from Silicon Labs is a Si1133/53 multi-use evaluation kit. It makes it easy to evaluate all of the basic optical sensor types that Silicon Labs supplies including basic proximity (prox) and ambient light sensing (ALS), gestures, ultraviolent (UV) light sensing, long range proximity and optimized daylight proximity. It is designed to allow customers to evaluate the Si1133 UV/ALS sensor and other Si1153 sensors. The 115XOPT-EXP-EVB evaluates Si1153-AA09, 2.85 x 4.9mm proximity sensor module with an on-die 940nm bandpass filter for sunlight immunity and an integrated 940nm LED (sunlight immune proximity module) and Si1153-AA09 2 x 2mm proximity sensing chip with an on-die 940 nm bandpass filter for sunlight immunity (long range proximity). The board demonstrates the use of a 5mm dia lens and arrow angle LED.
  • Si1133 sensor mounted with a demonstration light diffuser assembly (UV/ALS)
  • Si1153-AA00, 2x2mm light sensor chip (proximity/ALS), board uses single 850nm LED for demonstration
  • Si1153-AA00 light sensor (gesture/ALS), board uses 3x850nm LEDs spaced 50mm apart for demonstration
  • Compatible with Silicon Labs EFM EVBs and optical sensors programmer kit
  • Simplicity studio compatible

Applikationer

Sensing & Instrumentation

Indhold

115xOPT-EXP-EVB board, USB cable.

Produktoplysninger

:
Sensor
:
Silicon Laboratories
:
Si1133, Si1153
:
Optical Sensor
:
Eval Board Si1133/53, USB cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

16 På lager

11 på lager til levering næste dag (Liege lager)
5 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-06-19

kr 247,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 247,00