Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.
Produktet er muligvis ikke et nøjagtigt match til din søgning
6GT2801-3BA10
RFID Reader, with Antenna, 13.56 MHz, RS 422/232 Interface, IP67, -25 °C to 70 °C, 160 x 80 x 41 mm
- Producent:
- SIEMENS SIEMENS
- Producentens varenummer:
- 6GT2801-3BA10
- Varenummer:
- 3489018
- Teknisk datablad:
- 6GT2801-3BA10 Datablad
Produktoversigt
- SIMATIC RF300 reader RF380R (GEN2)
- 13.56MHz operating frequency, RS422/232 interface, integrated antenna
- 200mm maximum range (range is dependent on transponder type)
- RF300-specific, ISO 15693, ISO 18000-3 protocol with radio transmission
- Maximum transfer rate of 106Kbit/s (radio transmission), 115.2Kbit/s (point-to-point connection)
- Suitable for RF300, ISO 15693, MOBY E transponder for connecting to communication modules, PC system
- 24VDC rated supply voltage, 0.15A consumed current at 24VDC, 5-color LED display
- Radio according to R&TTE guidelines EN 300 330, EN 301489, CE, FCC, cULus certified
- Ambient temperature range from -25°C to 70°C (during operation), PA12 material, ti grey colour
- IP67 protection class, dimension is 80mm x 41mm x 160mm (W x H x D), weight is 0.6Kg
Produktoplysninger
Tekniske dokumenter (1)
CAD Downloads
Salgs- og leveringsbetingelser
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Tilgængelig for producentens leveringstid på 69 dage
Kan ikke annulleres / kan ikke returneres
På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel