Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

3SU1130-0AB20-1CA0

Industrial Pushbutton Switch, SIRIUS ACT 3SU, 22 mm, SPST-NC, Momentary, Round, Red

SIEMENS 3SU1130-0AB20-1CA0
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
3SU1130-0AB20-1CA0
Varenummer:
2695588
Produktsortiment
SIRIUS ACT 3SU
Se alle tekniske dokumenter

Vælger af produktsortiment (SIRIUS ACT 3SU)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Industrial

:
SIRIUS ACT 3SU

:
SPST-NC

:
500V

:
22mm

:
500V

:
Momentary

:
Round

:
10A

:
Screw

:
Red

:
10A

:
500V

:
-

:
-

:
-

:
Panel Mount

:
Non Illuminated

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The 3SU1130-0AB20-1CA0 from Siemens is a SIRIUS ACT 22mm pushbutton switch with flat button. It has red colour round plastic actuating element, sand gray colour standard metal, matt front ring and plastic holder. Contact reliability is one maloperation per 100 million (17V, 5mA), one maloperation per 10 million (5V, 1mA). It is approved by CCC, CSA, CE, UL and EAC standards. This switch has 10,000,000 mechanical service life (switching cycles) and 10,000,000 electrical endurance (switching cycles).
  • Momentary contact type, one contact module, silver alloy auxiliary contact
  • 29.45mm actual element outer diameter, positive opening
  • Rated AC operating voltage range from 5V to 500V (at 50Hz) and 5V to 500V (at 60Hz)
  • Rated DC operating voltage range from 5V to 500V
  • 1NC, screw type terminal, front mounting type
  • 22.3mm mounting diameter, 11mm mounting height, 29.5mm installation width, 49.7mm installation depth
  • Rated insulation voltage of 500V and thermal current of 10A
  • Degree of pollution 3, IP66, IP67, IP69 (IP69K), IP20, NEMA 1, 2, 3, 3R, 4, 4X and 12 ratings
  • 6KV surge voltage resistance rated value and 3600 1
  • h maximum operating frequency
  • Operating temperature range from -25°C to 70°C and dimension is 40mm x 30mm (H x W)

Applikationer

Automation & Process Control, Industrial

Lagerføres ikke længere

kr 107,30

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 107,30
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --