Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TW-MF2CAB - 

AMPLIFIER BOARD, PHOTODIODE, 2 CH

TW-MF2CAB - AMPLIFIER BOARD, PHOTODIODE, 2 CH

Billedet er vejledende. Se produktspecifikationen.

Producent:
SGLUX SGLUX
Producentens varenummer:
TW-MF2CAB
Varenummer:
1209955
Teknisk datablad:
TW-MF2CAB   Datasheet
Se alle tekniske dokumenter

Produktoversigt

TW-MF2CAB is a multifunctional 2 channel photodiode amplifier board. Photodiodes generate only very small photocurrents. These currents ranging from a microampere down to some picoampere cannot be measured by commonly available multimeters, an amplifier is needed. This amplifier, such as the dual channel MULTIBOARD converts small currents into a voltage of 0V to 4V. Thus, the amplifier links the small current generated by a photovoltaic element (photodiode) to usual signal conversion electronics like a voltmeter or a controller. Photocurrents can be converted to voltages by transimpedance amplifiers (TIA). The MULTIBOARD utilizes this approach. The photodiodes plug directly into sockets or are externally connected via screw terminals. The output voltages are available on screw terminals.
  • Two independent amplifier channels with adjustable gain
  • Maximum usable output voltage range is ±4V
  • Boards dimensions are 45mm x 60mm and the height is about 12mm without photodiodes

Applikationer

Test & Measurement

Produktoplysninger

:
Amplifier
:
Twlux
:
-
:
Programmable Gain Amplifier
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 1.330,70

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.330,70