Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ARGON 100 - 

Data Logger, GSM Temperature

ARGON 100 - Data Logger, GSM Temperature

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ARGON 100
Varenummer:
2666870
Teknisk datablad:
ARGON 100   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
GSM Temperature
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The ARGON 100 from Sensormetrix is a low cost GSM temperature monitor with email, SMS and phone ring notifications. Device is being able to monitor temperature anywhere in the world with GMS coverage at a low cost and simple set up. User can request for current temperature by sending a text message to the device, shortly an SMS is received with the current temperature level. This unit is great solution for remote monitoring whether a single device or a virtual network of them. All major 2G enabled SIMs are supported but network 3 normally only issue 3G SIM cards which is not compatible with the Argon.
  • SIM needs to be 2G and data enabled, works out of the box (requires SIM)
  • Global quad band GSM/GPRS engine, 1 metre temperature sensor supplied with the Argon
  • Up to 10 numbers for SMS temperature alerts, up to 10 numbers for ring out temperature alerts
  • Temperature alerts also sent via SMS and phone call, programmable via SMS
  • 850MHz/ 900MHz/ 1800MHz/ 1900MHz frequency band
  • 98mm x 82mm x 30mm dimension, 385g weight
  • Supply voltage range from 5VDC to 60VDC
  • GSM network LED support
  • Operational temperature range from -30°C to + 75°C

Applikationer

System Monitoring, Signal Processing

Indhold

ARGON 100 monitor, Delta 2 antenna, Proton1, RS232 cable M-F, SEQ-RS232-USB, Power supply for Argon, Temp-1W-Sensor 1m.

Relaterede søgninger

Lagerføres ikke længere

kr 1.115,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.115,00
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
Spørgsmål og svar fra vores kunder