Touch Sensors

A touch sensor is a type of device that captures and records physical touch or embrace on a device and/or object. It enables a device or object to detect touch or near proximity, typically by a human user or operator. Touch sensing input devices offer numerous possibilities for novel interaction techniques and it reliably replaces mechanical buttons and switches to eliminate mechanical wear and tear. These can be configured into simple sliders, rotary wheels, or touch pads for intuitive user interfaces.


A touch sensor primarily works when an object or individual gets in physical contact with it. Touch sensors are also called as tactile sensors and are sensitive to touch, force or pressure. It can be implemented using Capacitive or Resistive sensing technology.


Capacitive sensing is a technology based on capacitive coupling that can detect and measure anything that is conductive or has a dielectric difference from air. Capacitive touch screens distinguish and sense specific touch location based on the electrical impulses in a human body, typically the fingertip. This enables capacitive touch screens to not require any actual force to be applied to the screen’s surface.


Capacitive touch screen technology is a popular and durable technology that is used in a wide range of applications. Capacitive touchscreens are very clear, offering up to 90 percent transparency. Due to its higher clarity than resistive technology it is used in smartphones.


Return to main Sensors page

Videos

Ask an Expert: Can a touch / proximity sensor be used to detect gestures?

Proximity and gesture sensing using the FDC1004 EVM

STM32WB Peripheral Touch Sensing Controller

Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

  Producentens varenummer Varenummer Producent / beskrivelse
Lagerstatus Pris for
Pris
Antal
IC Interface Type No. of Channels Output Interface Sensor Case Style Supply Voltage Min Supply Voltage Max Sensor Case / Package No. of Pins Operating Temperature Min Operating Temperature Max Qualification Product Range
AT42QT1011-TSHR
AT42QT1011-TSHR - Capacitive Touch Sensor, 1 Channels, 1 Wire, 1.8 V, 5.5 V, SOT-23

1841594

Capacitive Touch Sensor, 1 Channels, 1 Wire, 1.8 V, 5.5 V, SOT-23

MICROCHIP

Du har tidligere købt dette produkt. Se i ordrehistorik

28.009 På lager + Se lagerstatus og leveringstider

28.009 på lager til levering næste dag (UK lager)

Flere produkter på lager i ugen, der starter den 01-06-26

Styk (leveret på klippet bånd)

Klippet bånd
Emballagemuligheder
Forslag til erstatning for:1841594
1841594RL i Re-reel

1+ kr 5,21 25+ kr 4,80 100+ kr 4,26 4500+ kr 4,17

Vare med begrænsninger

Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

Tilføj
Min: 1 Mult: 1
1 Wire 1Channels 1 Wire SOT-23 1.8V 5.5V SOT-23 6Pins -40°C 85°C - -
AT42QT1040-MMH
AT42QT1040-MMH - Capacitive Touch Sensor, I2C, 1.8 V, 5.5 V, QFN, 20 Pins, -40 °C

1748487

Capacitive Touch Sensor, I2C, 1.8 V, 5.5 V, QFN, 20 Pins, -40 °C

MICROCHIP

Du har tidligere købt dette produkt. Se i ordrehistorik

Produceres ikke længere

Styk (leveret på klippet bånd)

Klippet bånd
Emballagemuligheder
Forslag til erstatning for:1748487
1748487RL i Re-reel
null
Vare med begrænsninger
I2C - I2C QFN 1.8V 5.5V QFN 20Pins -40°C 85°C - -
AT42QT1010-TSHR
AT42QT1010-TSHR - Capacitive Touch Sensor, 1 Channels, 1 Wire, 1.8 V, 5.5 V, SOT-23

1841593

Capacitive Touch Sensor, 1 Channels, 1 Wire, 1.8 V, 5.5 V, SOT-23

MICROCHIP

Du har tidligere købt dette produkt. Se i ordrehistorik

85.999 På lager + Se lagerstatus og leveringstider

85.999 på lager til levering næste dag (UK lager)

Flere produkter på lager i ugen, der starter den 08-06-26

Styk (leveret på klippet bånd)

Klippet bånd
Emballagemuligheder
Forslag til erstatning for:1841593
1841593RL i Re-reel

1+ kr 5,21 25+ kr 4,80 100+ kr 4,26 4500+ kr 4,17

Vare med begrænsninger

Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

Tilføj
Min: 1 Mult: 1
1 Wire 1Channels 1 Wire SOT-23 1.8V 5.5V SOT-23 6Pins -40°C 85°C - -
CY3280-MBR3
CY3280-MBR3 - Evaluation Kit, CY8CMBR3116 Register Configurable CapSense® Controller, Arduino Compatible Shield

2422247

Evaluation Kit, CY8CMBR3116 Register Configurable CapSense® Controller, Arduino Compatible Shield

INFINEON

Du har tidligere købt dette produkt. Se i ordrehistorik

4 På lager + Se lagerstatus og leveringstider

4 på lager til levering næste dag (UK lager)

  • 2 mere vil være tilgængelige uge, der starter 29-05-26
  • 5 mere vil være tilgængelige uge, der starter 11-09-26
  • Flere produkter på lager i ugen, der starter den 07-12-26

    Styk

    1+ kr 436,47

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    - - - - - - - - - - - -
    BRKT-STBC-AGM01
    BRKT-STBC-AGM01 - Breakout Board, FXAS21002C/FXOS8700CQC, Accelerometer/Gyroscope/Magnetometer-3-Axis, Sensor

    2473788

    Breakout Board, FXAS21002C/FXOS8700CQC, Accelerometer/Gyroscope/Magnetometer-3-Axis, Sensor

    NXP

    Du har tidligere købt dette produkt. Se i ordrehistorik

    Fås til restordre

    + Se lagerstatus og leveringstider

    Flere produkter på lager i ugen, der starter den 05-10-26 Kontakt mig, når varen er på lager

    Styk

    1+ kr 119,63

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    - - - - - - - - - - - -
    410-221
    410-221 - Evaluation Board, PmodTMP2, ADT7420 16-Bit Digital I2C Temperature Sensor, Pmod I/O

    2290114

    Evaluation Board, PmodTMP2, ADT7420 16-Bit Digital I2C Temperature Sensor, Pmod I/O

    DIGILENT

    Du har tidligere købt dette produkt. Se i ordrehistorik

    7 På lager + Se lagerstatus og leveringstider

    7 på lager til levering næste dag (UK lager)

    Flere produkter på lager i ugen, der starter den 18-05-26

    Styk

    1+ kr 106,23 5+ kr 104,13

    Vare med begrænsninger

    Minimumsordre på 1 varer Kun ganget med 1 Indtast en gyldig mængde

    Tilføj
    Min: 1 Mult: 1
    - - - - - - - - - - - -