Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SENSORSHIELD-EVK-001

Evaluation Kit, Arduino UNO Sensor Shield, 8 Onboard Sensors, I2C/Analog/Digital Interface's

SENSORSHIELD-EVK-001 - Evaluation Kit, Arduino UNO Sensor Shield, 8 Onboard Sensors, I2C/Analog/Digital Interface's

Billedet er vejledende. Se produktspecifikationen.

Producent:
ROHM ROHM
Producentens varenummer:
SENSORSHIELD-EVK-001
Varenummer:
2749635

Produktoversigt

The SENSORSHIELD-EVK-001 from ROHM is an Arduino-compatible sensor evaluation Kit. The sensor evaluation kit (expansion board) equipped with 7 sensors (accelerometer, barometric pressure, magnetic field) designed for use with existing open-source prototyping platforms such as Arduino and mbed. The sensor shield enables easy evaluation of the 8 onboard high-performance sensors, making it ideal for verifying sensor operation, initial set development and as a learning/training tool. Simply connect the sensor shield to an existing open-source MCU-based platform such as Arduino Uno and incorporate software to measure acceleration, temperature and other physical quantities and conditions. The kit makes it easy to immediately verify sensor operation and facilitates the design of sensor devices, significantly lightening development load while promoting the expansion of the IoT market.
  • 88mm x 63mm board size
  • I2C/ analogue/digital interface
  • Set the power supply voltage of 5V, 3V and 1.8V
  • I2C pull-up register

Applikationer

Sensing & Instrumentation

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Sensor Shield

:
Arduino & ROHM Sensor Modules

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

kr 813,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 813,00