Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ZNLE6 - 

Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series

ZNLE6 - Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series
ZNLE6 - Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series
ZNLE6 - Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ZNLE6
Varenummer:
2924684
Produktsortiment
ZNLE Series
Teknisk datablad:
ZNLE6   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
PC Based
:
1MHz to 6GHz
:
120dBm
:
3 Years
:
ZNLE Series
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The R&S®ZNLE is a two-port vector network analyzer that can be used for bidirectional measurements of S-Parameters S11, S21, S12 and S22 on passive components. Ordering the R&S®ZNLE requires only two decisions: the frequency range and whether or not you need a GPIB interface. The analyzer is available with a frequency range of 1 MHz to 3 GHz (R&S®ZNLE3) or 1 MHz to 6 GHz (R&S®ZNLE6). The optional GPIB interface lets you connect a controller to remotely control the R&S®ZNLE. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. You can start measuring immediately after you switch on the instrument.
  • Compact standalone vector Network analyzer with fully integrated Computer
  • Fast measurement speeds
  • Solid RF Performance in an economic Instrument
  • User Interface with multi-touchscreen
  • Use of calibration units

Applikationer

RF Communications, Test & Measurement

Relaterede søgninger

1 På lager

1 levereres om 3-5 dage fra vores UK-lager
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

Farligt produkt

Der kan være yderligere afsendelsestid på dette produkt. Forsendelse af andre produkter i din ordre vil ikke blive påvirket.

kr 106.424,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 106.424,00