Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

RTM3K-32M + FREE 3GHZ FPC1000 - 

Oscilloscope Kit, RTM3002 MSO, 350MHz, 2+16 CH, FPC1000, RTM-B223, 500MHz Passive Probe Per Channel

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
RTM3K-32M + FREE 3GHZ FPC1000
Varenummer:
2840944
Produktsortiment
RTM3000 Series
Også kendt som:
RTM3002 + RTM-B223 + RTM-B1 (RTM3K-32M) + FREE FPC1000 3GHz (FPC-P3)
Lagerstatus:
Nyt produkt
Se alle tekniske dokumenter

Produktoplysninger

:
2.5
:
2 Analogue, 16 Digital
:
350
:
RTM3002 w/RTM-B1 Mixed Signal Upgrade, RTM-B223 BW Upgrade, RT-ZP05S Probe & Pwr Cord, 3GHZ FPC1000
:
RTM3000 Series
:
No SVHC (07-Jul-2017)
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The RTM3K-32M + FREE 3GHZ FPC1000 from Rohde & Schwarz is a RTM3000 series oscilloscope and free 3GHz FPC1000 spectrum analyser. RTM3K-32M is a 2 channel digital oscilloscope with RTM-223 350MHz bandwidth upgrade and mixed signal oscilloscope (MSO) option. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Indhold

RTM3002 oscilloscope, FPC1000 spectrum analyser, RTM-B223 bandwidth upgrade, RTM-B1 MSO, 500MHz passive probe per channel, Power cord.

Også kendt som

RTM3002 + RTM-B223 + RTM-B1 (RTM3K-32M) + FREE FPC1000 3GHz (FPC-P3)

Produceres ikke længere