Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

RTB2K-74 + PK1 PROMO - 

Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

RTB2K-74 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
RTB2K-74 + PK1 PROMO
Varenummer:
2916363
Produktsortiment
RTB2000 Series
Også kendt som:
RTB2004 (RTB2K-74) + RTB-PK1 PROMO
Se alle tekniske dokumenter

Produktoplysninger

:
RTB2000 Series
:
4 Channel
:
70MHz
:
1.25GSPS
:
10 Mpts
:
5ns
:
TFT LCD Colour
:
DSO, RTB-PK1 Application Package(Serial Triggering & Decoding, Memory), Passive Probes, Power Cord
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Promotional bundle including the 4 channel, 100MHz, RTB2000 digital oscilloscope and RTB-PK1 (K1, K2, K3, K15 and B6) application package. It includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen TFT display with gesture support) combined with smart operating concepts make the R&S®RTB2000 digital oscilloscope the perfect tool for university laboratories for troubleshooting embedded designs during development and for production and service departments.
  • Easily customizable waveform display with R&S®SmartGrid technology
  • Front panel save and recall buttons
  • 50000 waveforms/s update rate
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display interfaces
  • Capture the longest time periods with class-leading 160Msample memory
  • Maintain fast sampling rates at all times
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol options
  • Multilingual support, fully upgradable via software licenses

Applikationer

Test & Measurement

Indhold

RTB2004 oscilloscope, RTB-PK1 (application package bundle), R&S RT-ZP03 passive probe per channel, Power cord.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Også kendt som

RTB2004 (RTB2K-74) + RTB-PK1 PROMO

Alternativer til RTB2K-74 + PK1 PROMO

Relaterede søgninger

3 På lager

Leveres så længe lager haves

3 på lager til levering næste dag (UK lager)
kr 18.625,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
1 Kit
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 18.625,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.