Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

NRP-Z221

RF Power Sensor, 10MHz to 18GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

NRP-Z221 - RF Power Sensor, 10MHz to 18GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
NRP-Z221
Varenummer:
2708547
Produktsortiment
NRP Series
Teknisk datablad:
NRP-Z221   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (NRP Series)

Se alt fra dette produktsortiment

Alternativer til NRP-Z221

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
10MHz to 18GHz

:
-60dBm to +20dBm

:
1500 readings / second

:
N Type Plug

:
NRP Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (4)

Produktoversigt

The NRP-Z221 from Rohde & Schwarz is a two-path diode power sensors. The two-path diode power sensors use the tried and tested technology of the three-path diode power sensors. With two overlapping diode paths measured in parallel and a wide dynamic range of 80dB, the power sensors feature high measurement accuracy and speed. It combines all key characteristics relevant for their use in production. They are cost-effective, fast, precise and USB-capable. These sensors support the same measurement functions as the R&S NRP‑Z11/R&S NRP‑Z2x/R&S NRP‑Z31 three-path diode power sensors and offer the best price/performance ratio in their class.
  • Measurement range from -60dBm to +20dBm (1nW to 100mW)
  • Frequency range from 10MHz to 18GHz
  • N connector
  • Best price/performance ratio in its class
  • 80dB dynamic range for CW and modulated signals
  • Two-path diode power sensor with enhanced inter range performance
  • Continuous average, burst average, timeslot average, time gating and trace mode supported
  • Automatic burst detection and acquisition

Applikationer

Test & Measurement

Produceres ikke længere

kr 23.471,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 23.471,00