Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

HZ530 - 

Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers

HZ530 - Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers
HZ530 - Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers
HZ530 - Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers
HZ530 - Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers
HZ530 - Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers
HZ530 - Environmental Test Probe, Electromagnetic Field, HAMEG Spectrum Analyzers

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
HZ530
Varenummer:
4632047
Teknisk datablad:
HZ530   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Electromagnetic Field
:
HAMEG Spectrum Analyzers
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The HZ530 is a Probe Set with three active broadband probe for EMI diagnosis, designed for connection to a R&S spectrum analyzer with input impedance of 50R. The probes can be powered by the spectrum analyser or batteries. The slim format ensures easy access to the test object even in cramped test environments. The H-field probe provides a signal that is proportional to the magnetic field strength to the spectrum analyser and makes it possible to localize sources of interference with relatively high precision. The high-impedance probe can be used to determine interference levels on contacts, lines and printed circuit boards. The E-field probe is the most sensitive of the three probes. It can be used to assess the total effect of shielding and filtering in a tested unit.
  • 100kHz to 1GHz Frequency range
  • Plastic internal electrical shielding case
  • 50R Output impedance

Applikationer

Test & Measurement

Indhold

E-field probe, H-field probe, High-impedance probe, BNC cable (1.5m), Power cable, Operator's manual, Robust carrying case.

Relaterede søgninger

Lagerføres ikke længere

kr 6.012,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 6.012,00