Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

R&S HM8012.. - 

Programmable Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 600 V, 10 A, 4.75 Digit

R&S HM8012.. - Programmable Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 600 V, 10 A, 4.75 Digit

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
R&S HM8012..
Varenummer:
825426
Teknisk datablad:
R&S HM8012..   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
4.75
:
RS232
:
10A
:
600V
:
50Mohm
:
-
:
10A
:
600V
:
3 Years
:
Current, Voltage, Resistance, Temperature
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The HM8012 is a highly integrated digital multimeter with 42 measurement ranges. Auto ranging provides optimum resolution for AC+DC, dB and temperature measuring functions. The 4¾ digit readout will display a measured magnitude of up to 50,000 points. Input resistance exceeds 1GR/90pF in the lowest VDC modes. True RMS measurements of AC voltage/current are possible with a Crest factor of 7. Analysis of audio signals is easy thanks to direct reading in dB. Resolution is 0.01dB. Offset compensation is employed to eliminate the effects of any line resistance influencing resistor measurements. A software controlled calibration routine allows a complete instrument adjustment without any manual adjustments. All instrument functions can be controlled via a RS-232 standard interface. Easy Software makes PC based set up under Windows a simple task. All measurement functions can be controlled on a virtual instrument shown on the PC monitor.
  • 50000 counts, 4¾ Digits
  • 42 Measurement Ranges
  • Automatic and Manual Range Selection
  • Between 3 to 6 Measurements/sec
  • True RMS Measurement of AC and AC + DC
  • Basic Accuracy 0.05%
  • Resolution 10µV,10nA, 10mR, 0.01dBm and 0.1°C
  • Input Resistance >1GR (0.5V and 5V)
  • Communication by RS-232 Link

Applikationer

Industrial, Maintenance & Repair, Test & Measurement

Indhold

Operating manual, Interface cable (HZ14), PVC test leads (HZ15), CD, Software

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

6 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (Liege lager)
4 på lager til levering næste dag (UK lager)
kr 4.471,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.471,00