Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

9220V110350204

3.5mm x 20mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack

REISSER 9220V110350204
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
9220V110350204
Varenummer:
3531985
Produktsortiment
Reisser - R2 Retinox Wood Screws
Også kendt som:
GTIN UPC EAN: 5033543999994
Se alle tekniske dokumenter

Vælger af produktsortiment (Reisser - R2 Retinox Wood Screws)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
3.5mm

:
20mm

:
-

:
Stainless Steel

:
Flat / Countersunk Head Pozidriv

:
Reisser - R2 Retinox Wood Screws

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

Reisser R2 Retinox Wood screws are manufactured to the same specifications as the R2 YZP screws to give consistent performance in all timbers and board materials. The use of A2 Stainless Steel offers high corrosion resistance in tough environments is ideal for sterile, hygiene applications and has resistance to chemicals/ dyes / foodstuffs. The self-colour stainless material is also gives an attractive finish if visible. The 25º needle point gives the ability to penetrate almost all timbers without a pilot hole and the sharp, wide deep thread with unique lubrication gives up to 40% less driving resistance and easy penetration and offers exceptionally high pull out resistance. The deep reinforced pozi drive countersunk head recess allows the best possible fit to the driver bit, reducing "cam out" and providing extra strength at the critical junction between shank and head.
  • Thread Form: Full Thread
  • Very sharp 25° point with the thread running to the end allowing immediate starting - No need to 'pre-start'
  • The sharp, wide, deep, thread penetrates into all timbers without a pilot hole, giving exceptional pull-out
  • The invisible Reisser lubricant helps the screw drive in quickly and easily
  • The reinforced collar under the head gives additional support preventing snapping
  • The collar also allows a wide, deep pozi to be inserted. This reduces the risk of the bit jumping out and rounding off the edges
  • Each batch is checked thoroughly to gurantee 'consistency of quality'

Også kendt som

GTIN UPC EAN: 5033543999994

33 På lager

Leverandør leverer direkte

Hos dig om 5 arbejdsdage

kr 40,68

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Pack of 200
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 40,68
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --