Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

RPI-TV-UHAT - 

Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming

RPI-TV-UHAT - Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming
RPI-TV-UHAT - Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming
RPI-TV-UHAT - Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
RPI-TV-UHAT
Varenummer:
2943943
Produktsortiment
HATs - Audio & Video
Også kendt som:
GTIN UPC EAN: 707565827195
Teknisk datablad:
RPI-TV-UHAT   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Sony
:
-
:
-
:
CXD2880
:
-
:
Raspberry Pi
:
Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter
:
HATs - Audio & Video
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Raspberry Pi TV-uHAT allows you to receive digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2 on a Raspberry Pi. With the board you can receive and view TV on a Raspberry Pi or create a TV server that allows you to stream received TV over a network to other devices. The TV uHAT can be used on all Raspberry Pi boards when running as a backend (server for other devices on the network). Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor. Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here: https://www.dvb.org/resources/public/images/site/dvb-t2_map.pdf
  • Sony CXD2880 TV tuner
  • Supported TV standards: DVB-T2, DVB-T
  • Reception frequency: VHF III, UHF IV, UHF V
  • Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
  • Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz

Applikationer

IoT (Internet of Things), Hobby & Education, Electronics Design, Embedded Design & Development

Indhold

DVB HAT, 40 way header, aerial adaptor and spacers

Fodnoter

Please Note: It is the responsibility of the end user to ensure that they have the necessary permissions/licences to receive broadcast television in their country.

Også kendt som

GTIN UPC EAN: 707565827195

Relaterede søgninger

243 På lager

11 på lager til levering næste dag (Liege lager)
232 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 13-01-20

kr 141,42

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 141,42
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
Spørgsmål og svar fra vores kunder