Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

101-1158 - 

RABBITCORE, RCM4100, DEV KIT

101-1158 - RABBITCORE, RCM4100, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
101-1158
Varenummer:
1554752
Teknisk datablad:
101-1158   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 101-1158 is a development kit for Rabbit Core RCM4100 microprocessor core module. The RCM4100 is based on Rabbit 4000 microprocessor running at 59MHz. Evaluation of the RCM4100 is easy with the Rabbit Core RCM4100 development kit, which provides all the necessary hardware and software to quickly get started. The RCM4100 is designed to mount directly to a user supplied motherboard and acts as the microprocessor of the embedded system. The microprocessor features 40 GPIO lines shared with up to six CMOS compatible serial ports and four levels of alternate pin functions that include variable phase PWM, quadrature decoder, and input capture. The RCM4100 module, with its robust feature set, ample memory, low power modes and analog channels, is available for multiple peripheral connectivity options such us as a cellular modem or ZigBee device. Programs are developed with our industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 512K flash, 512K data SRAM
  • Up to 40 GPIO, up to 6 CMOS compatible serial ports
  • Auxiliary I/O feature for reducing processor bus loading
  • 8 channels 12bit A to D converter
  • Ideal for device intelligence and control
  • Well suited for easy integration with peripheral technologies such as GPS, cellular modems etc
  • Secure, anywhere management using device manager
  • Optimized for use with Dynamic C, a powerful integrated development environment
  • Low power modes

Applikationer

Embedded Design & Development, Security, Wireless, System Monitoring

Indhold

RCM4100 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

Produktoplysninger

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4100
:
RCM4100
:
AT58206-UL1T
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.365,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.365,00