Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

101-1146 - 

RABBITCORE, RCM4000, DEV KIT

101-1146 - RABBITCORE, RCM4000, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
101-1146
Varenummer:
1554754
Teknisk datablad:
101-1146   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 101-1146 is a development kit for RCM4000 microprocessor core module. Evaluation of the RCM4000 is easy with the RCM4000 development kit. The RCM4000 is the Rabbit 4000 running at 59MHz based core module. It is designed to mount directly to a user supplied motherboard and acts as the microprocessor of the embedded system. The microprocessor features 28 GPIO lines shared with up to 5 serial ports and four levels of alternate pin functions that include variable phase PWM, quadrature decoder and input capture. The RCM4000 module, with its robust feature set, ample memory, 10Base-T Ethernet and analog, is ready for network connectivity and I/O control for true device Internet communication and control. The RCM4000 delivers the features and internet connectivity to design embedded systems that users can monitor and control remotely from any location. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • Clock speed at 58.98MHz with 16bit memory
  • 32MB NAND flash for data
  • 512K flash/512K SRAM
  • Up to 25 GPIO with multi layer alternate pin functions
  • Up to 5 CMOS compatible serial ports
  • Low power modes and speeds as low as 2KHz
  • Low EMI
  • Optimized for use with Dynamic C, a powerful integrated development environment
  • 10Base-T Ethernet connectivity
  • Secure, anywhere management using device manager

Applikationer

Communications & Networking, System Monitoring

Indhold

RCM4000 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

Produktoplysninger

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4000
:
RCM4000
:
AT58206-UL1T
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.484,20

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.484,20